Niroflex Niroflex Easyfit Green Stainless Steel Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-6814
- Mfr. Part No.:
- AC0000003390
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR521.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR521.90 |
*price indicative
- RS Stock No.:
- 250-6814
- Mfr. Part No.:
- AC0000003390
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | Green | |
| Coating | Nitrile | |
| Series | Niroflex Easyfit | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 6 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour Green | ||
Coating Nitrile | ||
Series Niroflex Easyfit | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex plastic strap easy fit exchange chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.
Easy fit without cuff strap length is 310 mm
Easy fit with cuff 7.5 cm strap length is 370 mm
Easy fit with cuff 19 cm strap length is 430 mm
Related links
- Niroflex easyfit Green Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Green Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Green Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Orange Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit White Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Silver Stainless Steel Gloves Nitrile Coating
