Traffi TG1900 Red Cotton, Polyethylene Terephthalate Cut Resistant Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 250-1035
- Mfr. Part No.:
- TG1900-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR21.83
FREE delivery for orders over RM 150.00
- Final 50 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR21.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1035
- Mfr. Part No.:
- TG1900-09
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Cotton, Polyethylene Terephthalate | |
| Lining Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TG1900 | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Cotton, Polyethylene Terephthalate | ||
Lining Material Cotton | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TG1900 | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG1900 Red Cotton Size 8, Nitrile Micro-Foam Coating
- Traffi TG1900 Red Cotton Size 10, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 9, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 11 Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 10/XL, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 8, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 7, Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Red HPPE Protection Gloves Nitrile Micro-Foam Coating
