Traffi TM178 Red Elastane, Nylon Cut Resistant Gloves, Size 9, Nitrile Micro-Foam Coating

Subtotal (1 pair)*

MYR23.33

Add to Basket
Select or type quantity
In Stock
  • 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR23.33

*price indicative

RS Stock No.:
250-0995
Mfr. Part No.:
TG1140-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

9

Lining Material

Nylon

Material

Elastane, Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

No

Resistance Features

Abrasion Resistant

Series

TM178

Coating

Nitrile Micro-Foam

Number of Gloves

20

Standards/Approvals

UKCA CE

RoHS Status: Exempt

The TraffiGloves high performing cut level A close fitting and flexible glove with a MicroDex nitrile foam palm dipped coating. Provides excellent grip in wet, dry and oily conditions.

Size of 9

Fine gauge Polyamide liner offering outstanding dexterity

A glove of choice for those with sensitive skin as OEKO-TEX approved

MicroDex coating makes it suitable for dry, damp and oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy