RS Better World

Traffi TG1900 Red Cotton, Polyethylene Terephthalate Cut Resistant Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pair)*

MYR28.63

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR28.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-1031
Mfr. Part No.:
TG1900-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Cut Resistant Gloves

Lining Material

Cotton

Material

Cotton, Polyethylene Terephthalate

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

TG1900

Coating

Nitrile Micro-Foam

Safety Standard

No

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves sustainable rPET biodegradable cut level A safety glove made from recycled water bottles reclaimed from the beaches and oceans, with one bottle used per pair. It is Oeko-tex approved, meaning it is very skin friendly. The cotton content in the liner makes it feel like a second skin and is super soft and comfortable.

Size of 10

Recycled PET/cotton/nylon/elastane liner

38.78% biodegradable in 60 days (EN5511)

Hot contact resistant to 100oc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy