Ansell RIG014B Black Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

MYR499.10

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 19 October 2026
  • Plus 70 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR499.10

*price indicative

RS Stock No.:
248-6416
Mfr. Part No.:
RIG014B090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Electrical Insulating Gloves

Material

Latex

Lining Material

Natural Latex Rubber

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

Safety Standard

EN

Resistance Features

Electrical Protection

Coating

Latex

Number of Gloves

2

Series

RIG014B

EN 374 Chemical

No

Standards/Approvals

OSHA and CSA standards, Product meets all applicable NFPA, REACH Compliant

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG014B100


This product is a pair of electrical insulating gloves designed specifically for electrical safety. These protective gloves offer essential coverage in applications where exposure to electrical hazards is a risk. Crafted from natural rubber latex using an eco-conscious process, they ensure both durability and flexibility, making them ideal for various professional tasks within the electrical and mechanical industries.

Features & Benefits


• Flexible natural rubber latex allows for better dexterity

• Ergonomically designed to reduce hand fatigue during use

• Generous flared cuff provides ample room for ventilation

• Smooth finish enables easy wearing and removal

• Capable of withstanding touch voltage up to 1000V AC

• Arc flash certified when paired with compatible leather gloves

Applications


• Suitable for maintenance operations in industrial environments

• Can be used for electrical contracting and repairs

• Often employed in automotive and machinery industries

• Applicable in telecom repair near electrical installations

• Ideal for power maintenance and transmission tasks

What are the advantages of using insulating gloves made from natural rubber latex?


Natural rubber latex offers excellent elasticity and durability, which enhances grip and flexibility. This ensures that users can maintain a secure hold on tools and equipment while engaged in electrical work, reducing the likelihood of accidents.

How do the gloves help in minimising hand fatigue during prolonged use?


The ergonomic design features non-splayed fingers and a hand-at-rest configuration, which promotes a natural grip. This design decreases strain on the hands and allows for comfortable use over extended periods.

What is the significance of the generous flared cuff in these gloves?


The flared cuff is designed to facilitate easy wearing over clothing while providing additional ventilation. This feature helps to maintain comfort levels during use, especially in warm conditions.

How do these gloves perform in high-voltage situations?


They are engineered to withstand touch voltage up to 1000V AC and 1500V DC, making them suitable for tasks involving high-voltage equipment. This provides essential protection for electricians and other professionals working in hazardous environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy