Ansell RIG014B Black Latex Electrical Insulating Gloves, Size 8, Latex Coating
- RS Stock No.:
- 248-6408
- Mfr. Part No.:
- RIG014B090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR479.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR479.57 |
*price indicative
- RS Stock No.:
- 248-6408
- Mfr. Part No.:
- RIG014B090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Electrical Insulating Gloves | |
| Lining Material | Natural Latex Rubber | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | EN | |
| Series | RIG014B | |
| Standards/Approvals | OSHA and CSA standards, Product meets all applicable NFPA, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Electrical Insulating Gloves | ||
Lining Material Natural Latex Rubber | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Resistance Features Electrical Protection | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard EN | ||
Series RIG014B | ||
Standards/Approvals OSHA and CSA standards, Product meets all applicable NFPA, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG014B100
This product is a pair of electrical insulating gloves designed specifically for electrical safety. These protective gloves offer essential coverage in applications where exposure to electrical hazards is a risk. Crafted from natural rubber latex using an eco-conscious process, they ensure both durability and flexibility, making them ideal for various professional tasks within the electrical and mechanical industries.
Features & Benefits
• Flexible natural rubber latex allows for better dexterity
• Ergonomically designed to reduce hand fatigue during use
• Generous flared cuff provides ample room for ventilation
• Smooth finish enables easy wearing and removal
• Capable of withstanding touch voltage up to 1000V AC
• Arc flash certified when paired with compatible leather gloves
Applications
• Suitable for maintenance operations in industrial environments
• Can be used for electrical contracting and repairs
• Often employed in automotive and machinery industries
• Applicable in telecom repair near electrical installations
• Ideal for power maintenance and transmission tasks
What are the advantages of using insulating gloves made from natural rubber latex?
Natural rubber latex offers excellent elasticity and durability, which enhances grip and flexibility. This ensures that users can maintain a secure hold on tools and equipment while engaged in electrical work, reducing the likelihood of accidents.
How do the gloves help in minimising hand fatigue during prolonged use?
The ergonomic design features non-splayed fingers and a hand-at-rest configuration, which promotes a natural grip. This design decreases strain on the hands and allows for comfortable use over extended periods.
What is the significance of the generous flared cuff in these gloves?
The flared cuff is designed to facilitate easy wearing over clothing while providing additional ventilation. This feature helps to maintain comfort levels during use, especially in warm conditions.
How do these gloves perform in high-voltage situations?
They are engineered to withstand touch voltage up to 1000V AC and 1500V DC, making them suitable for tasks involving high-voltage equipment. This provides essential protection for electricians and other professionals working in hazardous environments.
Related links
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
