Ansell RIG316B Black Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

MYR1,165.45

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,165.45

*price indicative

RS Stock No.:
248-6450
Mfr. Part No.:
RIG316B080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

8

Material

Latex

Colour

Black

EN 388 Abrasion

No

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

D

Number of Gloves

2

Coating

Latex

Series

RIG316B

Safety Standard

CSA, EN 60903, NFPA, OSHA

Resistance Features

Electrical Safety

EN 374 Chemical

No

Standards/Approvals

REACH

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG316B100


This is a high-voltage protective glove designed for electrical safety. Engineered using natural rubber latex, these gloves offer a balance of flexibility and durability, making them suitable for various electrical applications. Their special construction effectively safeguards against touch voltage, ensuring user safety in environments where electrical hazards are present.

Features & Benefits


• Natural rubber latex formulation provides excellent durability and flexibility

• Ergonomic design minimises hand fatigue during extended use

• Flared cuff design allows for ventilation and comfort of clothing

• Smooth finish facilitates easy on and off wear

• Rated for touch voltage up to 26,500V AC and 39,750V DC

Applications


• Suitable for electrical contractors working on high-voltage systems

• Often employed in automotive industry maintenance and repairs

• Can be used for operations in construction sites with electrical risks

• Applicable in machinery and equipment maintenance where insulation is essential

• Ideal for telecom repairs in proximity to live electrical wires

What type of environments can these gloves be used in?


These gloves are designed for use in environments where electrical hazards are prevalent, such as construction sites, maintenance operations, and any setting involving high-voltage equipment. They provide essential protection against electrical risks.

How should these gloves be cleaned and maintained?


To maintain the integrity and longevity of the gloves, clean them with mild soap and water after use. Ensure they are thoroughly dried before storing them to prevent deterioration of the latex material.

What specific features help prevent hand fatigue during extended use?


The ergonomic design includes a hand-at-rest shape with non-splayed fingers, effectively reducing strain on the hands and enhancing overall comfort, especially during prolonged tasks.

Are these gloves suitable for low-temperature applications?


While these gloves provide significant electrical insulation, they are not specifically designed for cold resistance as they do not meet thermal performance standards for very low temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy