Polyco Healthline Matrix Black Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 247-9643
- Mfr. Part No.:
- 45-MAT - 10
- Manufacturer:
- Polyco Healthline
Subtotal (1 pack of 10 units)*
MYR169.20
FREE delivery for orders over RM 150.00
Last RS stock
- Final 380 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR16.92 | MYR169.20 |
*price indicative
- RS Stock No.:
- 247-9643
- Mfr. Part No.:
- 45-MAT - 10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388 | |
| Series | Matrix | |
| Coating | Polyurethane | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 20 | ||
Safety Standard EN 388 | ||
Series Matrix | ||
Coating Polyurethane | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco Matrix Touch 1 Gloves has seamless knitted liner with polyurethane palm coating and touch sensitive fingertips, the seamless knitted liner which has been designed to be close fitting which is breathable and extremely comfortable also Polyurethane palm coating is flexible and provides good mechanical protection with black/white colour.
Tactile touch sensitive fingertips enable the wearer to use touch screen machinery or portable touch screen devices with precision and without the need to remove the glove
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Sizes 6-11
Packing - 10 pairs per polybag / 100 pairs per case
Related links
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
