Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

MYR7.85

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR7.85

*price indicative

RS Stock No.:
247-9636
Mfr. Part No.:
401-MAT
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Coating

Polyurethane

Safety Standard

PPE CAT II 3131X EN388:2016

Resistance Features

Abrasion Resistant

Number of Gloves

2

Series

Matrix P Grip

EN 374 Chemical

No

Standards/Approvals

EN 388:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and offers good abrasion and tear resistance also close fitting design for maximum dexterity with black colour.

Open back style allows the hands to breathe keeping them cool and comfortable

Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris

Size 6-11

1 pair per polybag packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy