Polyco Healthline Matrix Black Polyurethane Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 10 units)*

MYR158.77

Add to Basket
Select or type quantity
Last RS stock
  • Final 260 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +MYR15.877MYR158.77

*price indicative

RS Stock No.:
247-9642
Mfr. Part No.:
45-MAT - 09
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Number of Gloves

20

Series

Matrix

Coating

Polyurethane

Safety Standard

EN 388

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BM Polyco Matrix Touch 1 Gloves has seamless knitted liner with polyurethane palm coating and touch sensitive fingertips, the seamless knitted liner which has been designed to be close fitting which is breathable and extremely comfortable also Polyurethane palm coating is flexible and provides good mechanical protection with black/white colour.

Tactile touch sensitive fingertips enable the wearer to use touch screen machinery or portable touch screen devices with precision and without the need to remove the glove

Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris

Sizes 6-11

Packing - 10 pairs per polybag / 100 pairs per case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy