uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves, Size 10, Aqua Polymer Coating

Subtotal (1 pair)*

MYR100.85

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR100.85

*price indicative

RS Stock No.:
243-6329
Mfr. Part No.:
6009010
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Work Gloves

Material

Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Coating

Aqua Polymer

Number of Gloves

2

Series

Bamboo TwinFlex D xg

Safety Standard

No

Resistance Features

General Purpose, Cut Resistant

EN 374 Chemical

No

Standards/Approvals

ISO 21420:2020, EN 407:2020, EN 388:2016 + A1:2018

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Noticeably superior. Bamboo TwinFlex® D XG: Sustainability, comfort and sensitivity combined with high cut protection (Cut D)


Patented Bamboo TwinFlex® technology provides a silky feel on the skin and ensures high and fast moisture absorption, delivering long-lasting comfort and high wearer acceptance. Thanks to its Adaptive fit, the glove conforms to each individual hand shape within 3–5 minutes of wear. High-performance fibres offer a high level of protection against abrasion and cuts. The Uvex protexxion zone offers twice the abrasion resistance (200%) compared to the Palm of the glove, thereby increasing the glove's durability. Thanks to the Xtra-Grip coating, the Bamboo TwinFlex® D XG offers excellent grip in dry and slightly damp/oily conditions. In addition, the glove is MADE from 45% sustainable materials: recycled polyamide and bamboo viscose, which is derived from renewable raw materials.

General features


• Excellent sensitivity in cut protection level D
• High level of wearer comfort thanks to bamboo fibre
• 45% sustainable materials: recycled polyamide and bamboo viscose, which is based on renewable raw materials
• High efficiency due to long service life, all thanks to Uvex protexxion + premium Xtra-Grip coating
• Made in Germany, free from solvents

Comfort features


• Patented Bamboo TwinFlex® yarn technology
• Silky soft feel against the skin
• Fast absorption and high retention of moisture
• Adaptive fit: Adapts precisely to fit the shape of any hand within 3 to 5 minutes of wearing

Protection features


• Dermatologically tested for skin compatibility, free from allergenic accelerators
• Particularly light, thin and flexible with high cut protection (level D )
• No need to remove the glove thanks to touchscreen capability
• Uvex protexxion zone with smooth material surface ensures trouble-free workflow
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C

Application areas


• Installation of sharp-edged or unburred parts
• Glass and metalworking industry
• Automotive industry
• Precision work
• Quality control
• Paper and packaging industry
• Areas with use of touchscreens
• Food processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy