uvex phynomic XG Black Elastane Work Gloves, Size 10, Aqua Polymer Foam Coating

Subtotal (1 pair)*

MYR32.93

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR32.93

*price indicative

RS Stock No.:
195-1578
Mfr. Part No.:
6007010
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Work Gloves

Material

Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Coating

Aqua Polymer Foam

Safety Standard

EN 388:2016

Series

phynomic XG

Resistance Features

Abrasion Resistant

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420:2020

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Uvex phynomic XG Series Work Gloves, Size 10 Glove Size, Black - 6007010


This work glove provides general-purpose hand protection for handling tasks where mechanical risks are present. They combine an elastic base material with a textured nitrile foam surface to offer dexterity and grip in industrial and workshop environments while addressing common abrasion, tear and puncture exposures.

Features and Benefits:


• EN 388:2016 abrasion 4 delivers prolonged surface wear resistance
• EN 388 tear 2 reduces material failure from rips
• EN 388 puncture 1 minimises penetration risk during handling
• Nitrile foam coating improves grip in oily or dry conditions
• Elastane construction permits close fit and enhanced finger movement

Applications


• Suitable for precision assembly and component manipulation
• Ideal for routine maintenance and general handling tasks
• Used with small tools where tactile sensitivity is needed
• Can be used in inspections requiring moderate mechanical protection
• Suitable for warehouse picking and light parts handling

What level of protection do they provide against mechanical hazards?


They meet EN 388:2016 mechanical criteria with rated abrasion, tear and puncture performance to address common contact and wear risks.

How does the coating affect grip and feel during use?


The nitrile foam layer increases surface friction while preserving a tactile sense through the elastane substrate for fine movements.

What sizing and colour option is available for ordering?


They are supplied in size 10 and are finished in black.

Are these gloves chemical or thermal protective?


They do not provide chemical permeation resistance and are not intended for thermal protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy