uvex phynomic XG Black Elastane Work Gloves, Size 11, Aqua Polymer Foam Coating

Subtotal (1 pair)*

MYR31.97

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR31.97

*price indicative

RS Stock No.:
195-1579
Mfr. Part No.:
6007011
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

11

Product Type

Work Gloves

Material

Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

Abrasion Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Coating

Aqua Polymer Foam

Safety Standard

EN 388:2016

Series

phynomic XG

Standards/Approvals

EN 388:2016 + A1:2018, EN ISO 21420:2020

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Uvex phynomic XG//60070 Series Work Gloves, Black, Elastane - 6007011


This work gloves item is designed for general-purpose hand protection in industrial environments. It combines a flexible elastane construction with a nitrile foam coating to provide tactile control and surface grip. The design addresses mechanical risks encountered in routine handling tasks while remaining lightweight for prolonged wear.

Features and Benefits:


• EN388:2016 abrasion level 4 offers extended wear resistance
• EN388 tear level 2 reduces fabric failure during pulls
• EN388 puncture level 1 limits penetration from Sharp edges
• Nitrile foam coating improves grip and surface contact
• Elastane composition delivers stretch for precise finger movement

Applications


• Suitable for assembly tasks requiring fine handling
• Ideal for maintenance and mechanical component work
• Used with small hand tools and fastener installation
• Can be used for inspection and light fabrication tasks

What mechanical protections are provided against cutting hazards?


The gloves incorporate blade cut protection conforming to EN388 standards for reduced cut risk.

How does the coating affect grip in oily or dry conditions?


The nitrile foam finish increases friction at contact points, enhancing grip on varied surfaces.

Are these gloves designed for cold-weather thermal protection?


They do not provide EN511 thermal performance and are not specified for cold insulation.

What sizing and pairing information is relevant for single-unit purchases?


The item is supplied as one glove in size 11 for users requiring a larger fit option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy