uvex Uvex phynomic Blue Elastane, Polyamide Work Gloves, Size 11, Aqua Polymer Foam Coating
- RS Stock No.:
- 250-3181
- Mfr. Part No.:
- 6006011
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR32.49
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR32.49 |
*price indicative
- RS Stock No.:
- 250-3181
- Mfr. Part No.:
- 6006011
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer Foam | |
| Resistance Features | Good Grip, Abrasion Resistant | |
| Series | Uvex phynomic | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Aqua Polymer Foam | ||
Resistance Features Good Grip, Abrasion Resistant | ||
Series Uvex phynomic | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic wet – a grip on everything, inside and outside
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The anthracite-coloured aqua polymer foam coating of the Uvex phynomic wet offers outstanding protection against humidity.
General features
• Safety glove with water-repellent aqua-polymer foam coating for use outdoors
• Aqua-polymer foam coating on Palm and fingertips
• Colour: blue, anthracite
• Available in sizes: 6 to 12
• Aqua-polymer foam coating on Palm and fingertips
• Colour: blue, anthracite
• Available in sizes: 6 to 12
Comfort features
• Very high level of breathability due to aqua-polymer foam coating
• Very good tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Very good tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified to EN 388:2016 (3 1 3 1 X)
• Outstanding mechanical abrasion resistance thanks to the Durable coating
• Very good grip in damp and wet areas
• Outstanding mechanical abrasion resistance thanks to the Durable coating
• Very good grip in damp and wet areas
Related links
- uvex Uvex phynomic Blue Elastane Size 11, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 6, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 8, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 10, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Size 11, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Polyamide Work Gloves Aqua Polymer Foam Coating
