uvex Uvex phynomic Grey Polyamide, Elastane Work Gloves, Size 10, Aqua Polymer Foam Coating
- RS Stock No.:
- 250-3166
- Mfr. Part No.:
- 6004910
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR29.53
FREE delivery for orders over RM 150.00
In Stock
- 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR29.53 |
*price indicative
- RS Stock No.:
- 250-3166
- Mfr. Part No.:
- 6004910
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | Uvex phynomic | |
| Coating | Aqua Polymer Foam | |
| Standards/Approvals | Performance class in accordance with EN 388 3 1 2 1 X, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016 | ||
Series Uvex phynomic | ||
Coating Aqua Polymer Foam | ||
Standards/Approvals Performance class in accordance with EN 388 3 1 2 1 X, EN 388:2016 + A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic allround – the all-rounder among gloves
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The Uvex phynomic allround glove is suitable for all kinds of activities.
General features
• Light and dirt-resistant all-round safety glove for mechanical activities
• Aqua-polymer foam coating on Palm and fingertips
• Colour: grey, black
• Available in sizes: 5 to 12
• Aqua-polymer foam coating on Palm and fingertips
• Colour: grey, black
• Available in sizes: 5 to 12
Comfort features
• Very high level of breathability through the aqua-polymer foam coating
• Outstanding tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Outstanding tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified to EN 388:2016 (3 1 2 1 X)
• Very good mechanical abrasion resistance thanks to the damp-resistant aqua-polymer foam coating
• Good grip in dry and slightly damp areas
• Very good mechanical abrasion resistance thanks to the damp-resistant aqua-polymer foam coating
• Good grip in dry and slightly damp areas
Related links
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Polyamide Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic foam Grey Polyamide Size 8, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Size 8, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Size 12, Aqua Polymer Foam Coating
