uvex Phynomic foam Grey Polyamide, Elastane Work Gloves, Size 8, Aqua Polymer Foam Coating

Subtotal (1 pair)*

MYR30.35

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR30.35

*price indicative

RS Stock No.:
130-4453
Mfr. Part No.:
6005008
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

8

Material

Polyamide, Elastane

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Resistance Features

General Purpose

Number of Gloves

2

Series

Phynomic foam

Coating

Aqua Polymer Foam

Safety Standard

EN 388

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex phynomic foam – perfection in three dimensions


The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The Uvex phynomic foam boasts outstanding grip in dry environments.

General features


• Very sensitive safety glove for mechanical precision work
• Aqua-polymer foam coating on Palm and fingertips
• Colour: white, grey
• Available in sizes: 5 to 12

Comfort features


• Very high level of breathability through the aqua-polymer foam coating
• Outstanding tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)

Protection features


• Certified to EN 388:2016 (3 1 2 1 X)
• Very good mechanical abrasion resistance thanks to the damp-resistant aqua-polymer foam coating
• Good grip in dry and slightly damp areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy