uvex Phynomic C3 Blue Elastane Work Gloves, Size 8, Aqua Polymer Foam Coating

Subtotal (1 pair)*

MYR82.81

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR82.81

*price indicative

RS Stock No.:
130-4433
Mfr. Part No.:
6008008
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

8

Material

Elastane

Lining Material

Elastane

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

Phynomic C3

Safety Standard

No

Number of Gloves

2

Coating

Aqua Polymer Foam

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex phynomic B foam – a lightweight cut protection glove with touchscreen compatibility


Lightweight, flexible and resilient! It is with good reason that the Uvex phynomic B foam is one of our most popular gloves. It fits like a second skin and is perfect for any task requiring a low level of cut protection and/or touch sensitivity. Uvex phynomic cut-protection gloves are manufactured in our carbon-neutral production facility in Germany and meet the highest standards of health protection (proDERM®). And thanks to touchscreen compatibility on all standard screens, tablets and mobile phones, you’ll never need to remove the Uvex phynomic B foam while working.

General features


• Upgrade of the Uvex phynomic C3 model with touchscreen compatibility, now renamed Uvex phynomic B foam
• Lightweight and touch-sensitive cut protection glove for mechanical tasks in dry environments
• Aqua-polymer Xtra-Grip coating on Palm and fingertips
• Excellent fit

Comfort features


• Extremely breathable thanks to the aqua-polymer foam coating
• Excellent touch sensitivity when assembling parts
• Perfect fit thanks to 3D Ergo technology
• Very good skin tolerance – as confirmed by dermatologists
• Free from harmful substances in accordance with OEKO-TEX® Standard 100
• Very good skin tolerance – as confirmed by the proDERM Institute for Applied Dermatological Research

Protection features


• Certified to EN 388 (4 X 4 2 B)
• Outstanding mechanical abrasion resistance thanks to the moisture-repellent aqua-polymer foam coating
• Very good grip in dry and slightly damp environments
• Good cut protection and excellent tear resistance thanks to its optimal material composition
• Touchscreen compatibility for use on all standard screens, tablets and mobile phones

Application areas


• Cut protection (Level B) for the following types of work: Precision work
• Inspections
• Sorting
• Food processing
• Packaging operations
• Precision assembly
• Working on industrial screens, tablets and mobile phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy