uvex Phynomic C3 Blue Elastane Work Gloves, Size 9, Aqua Polymer Foam Coating

Subtotal (1 pair)*

MYR80.40

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR80.40

*price indicative

RS Stock No.:
130-4434
Mfr. Part No.:
6008009
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

9

Material

Elastane

Lining Material

Elastane

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Number of Gloves

2

Resistance Features

Cut Resistant

Coating

Aqua Polymer Foam

Series

Phynomic C3

Safety Standard

No

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex phynomic B foam – a lightweight cut protection glove with touchscreen compatibility


Lightweight, flexible and resilient! It is with good reason that the Uvex phynomic B foam is one of our most popular gloves. It fits like a second skin and is perfect for any task requiring a low level of cut protection and/or touch sensitivity. Uvex phynomic cut-protection gloves are manufactured in our carbon-neutral production facility in Germany and meet the highest standards of health protection (proDERM®). And thanks to touchscreen compatibility on all standard screens, tablets and mobile phones, you’ll never need to remove the Uvex phynomic B foam while working.

General features


• Upgrade of the Uvex phynomic C3 model with touchscreen compatibility, now renamed Uvex phynomic B foam
• Lightweight and touch-sensitive cut protection glove for mechanical tasks in dry environments
• Aqua-polymer Xtra-Grip coating on Palm and fingertips
• Excellent fit

Comfort features


• Extremely breathable thanks to the aqua-polymer foam coating
• Excellent touch sensitivity when assembling parts
• Perfect fit thanks to 3D Ergo technology
• Very good skin tolerance – as confirmed by dermatologists
• Free from harmful substances in accordance with OEKO-TEX® Standard 100
• Very good skin tolerance – as confirmed by the proDERM Institute for Applied Dermatological Research

Protection features


• Certified to EN 388 (4 X 4 2 B)
• Outstanding mechanical abrasion resistance thanks to the moisture-repellent aqua-polymer foam coating
• Very good grip in dry and slightly damp environments
• Good cut protection and excellent tear resistance thanks to its optimal material composition
• Touchscreen compatibility for use on all standard screens, tablets and mobile phones

Application areas


• Cut protection (Level B) for the following types of work: Precision work
• Inspections
• Sorting
• Food processing
• Packaging operations
• Precision assembly
• Working on industrial screens, tablets and mobile phones

Related links