uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves, Size 6, Aqua Polymer Coating

Subtotal (1 pair)*

MYR102.76

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR102.76

*price indicative

RS Stock No.:
243-6325
Mfr. Part No.:
6009006
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

6

Product Type

Work Gloves

Material

Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

General Purpose, Cut Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020

Series

Bamboo TwinFlex D xg

Coating

Aqua Polymer

Standards/Approvals

ISO 21420:2020, EN 407:2020, EN 388:2016 + A1:2018

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Noticeably superior. Bamboo TwinFlex® D XG: Sustainability, comfort and sensitivity combined with high cut protection (Cut D)


Patented Bamboo TwinFlex® technology provides a silky feel on the skin and ensures high and fast moisture absorption, delivering long-lasting comfort and high wearer acceptance. Thanks to its Adaptive fit, the glove conforms to each individual hand shape within 3–5 minutes of wear. High-performance fibres offer a high level of protection against abrasion and cuts. The Uvex protexxion zone offers twice the abrasion resistance (200%) compared to the Palm of the glove, thereby increasing the glove's durability. Thanks to the Xtra-Grip coating, the Bamboo TwinFlex® D XG offers excellent grip in dry and slightly damp/oily conditions. In addition, the glove is MADE from 45% sustainable materials: recycled polyamide and bamboo viscose, which is derived from renewable raw materials.

General features


• Excellent sensitivity in cut protection level D
• High level of wearer comfort thanks to bamboo fibre
• 45% sustainable materials: recycled polyamide and bamboo viscose, which is based on renewable raw materials
• High efficiency due to long service life, all thanks to Uvex protexxion + premium Xtra-Grip coating
• Made in Germany, free from solvents

Comfort features


• Patented Bamboo TwinFlex® yarn technology
• Silky soft feel against the skin
• Fast absorption and high retention of moisture
• Adaptive fit: Adapts precisely to fit the shape of any hand within 3 to 5 minutes of wearing

Protection features


• Dermatologically tested for skin compatibility, free from allergenic accelerators
• Particularly light, thin and flexible with high cut protection (level D )
• No need to remove the glove thanks to touchscreen capability
• Uvex protexxion zone with smooth material surface ensures trouble-free workflow
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C

Application areas


• Installation of sharp-edged or unburred parts
• Glass and metalworking industry
• Automotive industry
• Precision work
• Quality control
• Paper and packaging industry
• Areas with use of touchscreens
• Food processing

Related links