Portwest Grey Polyurethane Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

MYR34.05

Add to Basket
Select or type quantity
In Stock
  • Plus 258 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR34.05

*price indicative

RS Stock No.:
237-2809
Mfr. Part No.:
A622G7RL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

7

Product Type

Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

Number of Gloves

2

Resistance Features

Cut Resistant

Coating

Polyurethane

Safety Standard

EN

Standards/Approvals

CE, EN ISO 21420

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest level C cut resistant glove for protection against cuts and sharp objects. Seamless liner for added comfort and dexterity. EN407 contact heat level 1 provides short term protection against temperatures up to 100°C.

Level C cut resistance

13 gauge liner for a perfect fit

Smooth PU coating for increased abrasion resistance

Palm dipped to increase dexterity and ventilation

Breathable seamless liner

Medium risk cut protection

CE certified

Retail tag which aids presentat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy