Portwest Grey Polyurethane Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 237-2805
- Mfr. Part No.:
- A622G7RXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
MYR40.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR40.58 |
*price indicative
- RS Stock No.:
- 237-2805
- Mfr. Part No.:
- A622G7RXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest level C cut resistant glove for protection against cuts and sharp objects. Seamless liner for added comfort and dexterity. EN407 contact heat level 1 provides short term protection against temperatures up to 100°C.
Level C cut resistance
13 gauge liner for a perfect fit
Smooth PU coating for increased abrasion resistance
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Medium risk cut protection
CE certified
Retail tag which aids presentat
Related links
- North WorkEasy 13G GY PU 1 Grey Polyurethane Gloves Polyurethane Coating
- North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 11, Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
- Portwest Grey Polyurethane Gloves Polyurethane Coating
