Portwest Grey Polyurethane Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 237-2807
- Mfr. Part No.:
- A622G7RS
- Manufacturer:
- Portwest
Subtotal (1 pair)*
MYR32.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 807 unit(s) shipping from 26 October 2026
- Plus 380 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR32.22 |
*price indicative
- RS Stock No.:
- 237-2807
- Mfr. Part No.:
- A622G7RS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest level C cut resistant glove for protection against cuts and sharp objects. Seamless liner for added comfort and dexterity. EN407 contact heat level 1 provides short term protection against temperatures up to 100°C.
Level C cut resistance
13 gauge liner for a perfect fit
Smooth PU coating for increased abrasion resistance
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Medium risk cut protection
CE certified
Retail tag which aids presentat
Related links
- North WorkEasy 13G GY PU A3/C Grey Polyurethane Gloves Polyurethane Coating
- North WorkEasy 13G GY PU 1 Grey Polyurethane Gloves Polyurethane Coating
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 9, Polyurethane Coating
- Delta Plus Grey Polyurethane General Handling Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
