Showa 772 ARX Yellow Polyester Cotton Fibre Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 231-5385
- Mfr. Part No.:
- SHO772
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR153.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 53 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR153.83 |
*price indicative
- RS Stock No.:
- 231-5385
- Mfr. Part No.:
- SHO772
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Polyester Cotton Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Series | 772 ARX | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Gloves | ||
Material Polyester Cotton Fibre | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Series 772 ARX | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Showa SHO7734 is a flexible, robust glove offering great dexterity and with good resistance to tearing. It protects the hand from oils, hydrocarbons, grease and abrasion, with effective long lasting grip. It is Impermeable for working in damp or greasy environments, enabling you to grip objects securely. Its sleeve stays correctly adjusted and the surface provides tactile feel and better grip.
Length material 650 mm
Packaging 5/60
Colour of support/coating Yellow
Thickness 0.80 mm
Related links
- Showa 772 ARX Yellow Polyester Cotton Fibre Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa SHO451 Grey Polyester Cotton Fibre Gloves Latex Coating
