Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

MYR160.01

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR160.01

*price indicative

RS Stock No.:
232-9571
Mfr. Part No.:
42474100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Polyester Cotton Fibre

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

B

Number of Gloves

2

Series

ActivArmr

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant

Safety Standard

EN 388 2241B

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell ActivArmr Series Work Gloves, Size 10, Grey - 42474100


This work gloves product provides protective handwear for industrial tasks requiring thermal and mechanical resistance. Designed with a full-length heat barrier and a sweat-absorbent liner, it enables safe handling of hot, dry items while maintaining dexterity. The bonded nitrile finish offers enhanced grip in both dry and oily conditions, and the construction meets EN 388 2241B standards for mechanical protection.

Features and Benefits:


• 250°C heat barrier allows handling hot dry objects
• Bonded nitrile coating improves grip in oily conditions
• EN388 2241B rated for abrasion puncture tear performance
• Non-woven polyester lining reduces perspiration build-up
• Outseam-free two-piece construction increases finger flexibility

Applications


• Suitable for press injection moulding operations
• Used for handling moulded structural parts
• Ideal for welding tasks requiring heat protection
• Can be used in automotive assembly environments
• Used for indirect-contact food processing tasks

What temperatures can the gloves safely handle?


They can be used to handle dry, hot objects up to 250°C.

What materials form the glove interior and exterior?


The liner comprises non-woven polyester and polycotton while the exterior has a bonded nitrile coating.

How do these gloves perform mechanically?


They meet EN388 2241B with specified abrasion, cut and tear resistance values reflecting heavy-duty use.

Are these gloves free from specific hazardous materials?


They contain no asbestos, removing asbestos-related health risks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy