Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 232-9569
- Mfr. Part No.:
- 42474080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR143.48
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR143.48 |
*price indicative
- RS Stock No.:
- 232-9569
- Mfr. Part No.:
- 42474080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester Cotton Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Series | ActivArmr | |
| Coating | Nitrile | |
| Safety Standard | EN 388 2241B | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester Cotton Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Series ActivArmr | ||
Coating Nitrile | ||
Safety Standard EN 388 2241B | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell ActivArmr Series Work Gloves, Grey, Polyester Cotton Fibre - 42474080
This work glove provides heat-resistant hand protection for handling hot, dry items in industrial settings. Constructed from a polyester cotton Fibre liner with a bonded nitrile coating, it is CE approved and designed for tasks requiring resistance to abrasion, cuts and punctures while maintaining dexterity. The glove suits operations where contact with temperatures up to 250°C/480°F and oily or dry surfaces is encountered.
Features and Benefits:
• EN388 2241B rated for abrasion and tear resistance
• Heat barrier enables safe handling up to 250°C/480°F
• Bonded nitrile coating improves grip in oily conditions
• Outseam-free two-piece construction enhances finger flexibility
• Non-woven polyester lining reduces sweat and improves comfort
• Heat barrier enables safe handling up to 250°C/480°F
• Bonded nitrile coating improves grip in oily conditions
• Outseam-free two-piece construction enhances finger flexibility
• Non-woven polyester lining reduces sweat and improves comfort
Applications
• Suitable for press injection moulding operations
• Used for handling moulded structural parts
• Ideal for welding tasks with hot, dry components
• Can be used in automotive manufacturing processes
• Suitable for food processing where indirect contact occurs
• Used for handling moulded structural parts
• Ideal for welding tasks with hot, dry components
• Can be used in automotive manufacturing processes
• Suitable for food processing where indirect contact occurs
What standards does the glove meet for mechanical protection?
It complies with EN388 2241B indicating defined performance for abrasion, tear, cut and puncture resistance.
How does the liner manage perspiration during prolonged use?
The non-woven felt liner has sweat-absorbent properties that limit moisture build-up inside the glove.
Are hazardous fibres like asbestos present in these gloves?
They contain no asbestos, removing associated health hazards.
What grip performance can be expected on oily parts?
The bonded nitrile coating provides enhanced grip on both dry and oily surfaces.
What cuff style and sizing options are available?
The gauntlet cuff is offered in sizes including size 8 with extended length for forearm coverage.
Related links
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 8, Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
