Showa 772 ARX Yellow Polyester Cotton Fibre Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 231-5384
- Mfr. Part No.:
- SHO772
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR142.23
FREE delivery for orders over RM 150.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR142.23 |
*price indicative
- RS Stock No.:
- 231-5384
- Mfr. Part No.:
- SHO772
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyester Cotton Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Series | 772 ARX | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyester Cotton Fibre | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Series 772 ARX | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Showa SHO7723 is a flexible, robust glove offering great dexterity and with good resistance to tearing. It protects the hand from oils, hydrocarbons, grease and abrasion, with effective long lasting grip. It is Impermeable for working in damp or greasy environments, enabling you to grip objects securely. Its sleeve stays correctly adjusted and the surface provides tactile feel and better grip.
Length material 650 mm
Packaging 5/60
Colour of support/coating Yellow
Thickness 0.80 mm
Related links
- Showa 772 ARX Yellow Polyester Cotton Fibre Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa SHO453 Grey Polyester Cotton Fibre Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
