Showa SHO453 Grey Polyester Cotton Fibre Gloves, Size 9, Latex Coating
- RS Stock No.:
- 231-5379
- Mfr. Part No.:
- SHO451
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR43.56
FREE delivery for orders over RM 150.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR43.56 |
*price indicative
- RS Stock No.:
- 231-5379
- Mfr. Part No.:
- SHO451
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyester Cotton Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Latex | |
| Series | SHO453 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyester Cotton Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Latex | ||
Series SHO453 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa SHO4513 is a completely comfortable, flexible grip glove thats pleasant to wear in cold weather and for heavy duty manual handling. It has a Latex coated palm and a breathable back of hand to reduce perspiration. It is designed for easy movement and continuous wear and seamless for optimum comfort.
Liner materials Acrylic/cotton/polyester
Coating materials Natural Latex
Colour Grey/Dark Grey
Length material 220-270 (mm)(size dependent)
Cuff style Elasticated
Related links
- Showa SHO452 Grey Polyester Cotton Fibre Gloves Latex Coating
- Showa SHO451 Grey Polyester Cotton Fibre Gloves Latex Coating
- Showa SHO451 Grey Polyester Cotton Fibre Gloves Latex Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
