Liscombe Red Leather Work Gloves, Size 9, Aluminised Coating
- RS Stock No.:
- 230-1518
- Mfr. Part No.:
- L14-114
- Manufacturer:
- Liscombe
Subtotal (1 pair)*
MYR256.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR256.17 |
*price indicative
- RS Stock No.:
- 230-1518
- Mfr. Part No.:
- L14-114
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388, EN 407 | |
| Coating | Aluminised | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388, EN 407 | ||
Coating Aluminised | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather palm mitts with aluminised rayon back and cuff it is of a size 9.
Excellent Heat Resistance
Tested against Contact Heat over 350°C
Excellent resistance against Radiant Heat
Good resistance to cuts and abrasion
Related links
- Liscombe Red Leather Work Gloves Aluminised Coating
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- RS PRO Red Leather Work Gloves Brontoguard Leather Coating
- Tegera TEGERA Grey Size 9
- Liscombe Work Gloves
- Traffi TG1180 Red Leather Glove Leather Coating
- Liscombe Red PVC Work Gloves PVC Coating
