Tegera TEGERA Grey, Red Leather Work Gloves, Size 9
- RS Stock No.:
- 122-730
- Mfr. Part No.:
- 585-9
- Manufacturer:
- Tegera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-730
- Mfr. Part No.:
- 585-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Grey, Red | |
| Series | TEGERA | |
| Resistance Features | Burn Injuries, Cut Injuries, Heat Injuries | |
| Number of Gloves | 6 | |
| Safety Standard | EN, EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Standards/Approvals | TP TC 019:2011 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Grey, Red | ||
Series TEGERA | ||
Resistance Features Burn Injuries, Cut Injuries, Heat Injuries | ||
Number of Gloves 6 | ||
Safety Standard EN, EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Standards/Approvals TP TC 019:2011 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
