Liscombe Red Leather Work Gloves, Size 9, Aluminised Coating
- RS Stock No.:
- 230-1519
- Mfr. Part No.:
- L15-314
- Manufacturer:
- Liscombe
Subtotal (1 pair)*
MYR261.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR261.32 |
*price indicative
- RS Stock No.:
- 230-1519
- Mfr. Part No.:
- L15-314
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Coating | Aluminised | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN 407 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Coating Aluminised | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN 407 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather gloves with flame retardant cotton lining has range size 9. Can be used in handling hot sharp objects and furnace operations where high heat resistance required.
Excellent heat resistance
Tested against contact heat at 250°C and molten metal splash
Excellent resistance to cuts and abrasion
Related links
- Liscombe Red Leather Work Gloves Aluminised Coating
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- RS PRO Red Leather Work Gloves Brontoguard Leather Coating
- Tegera TEGERA Grey Size 9
- Traffi TG1180 Red Leather Glove Leather Coating
- Liscombe Red PVC Work Gloves PVC Coating
- Liscombe 808L Grey Size 9
