uvex C500 foam Green Bamboo, Glass, Polyamide, High Performance Polyethylene Work Gloves, Size 9, Latex Foam Coating

Subtotal (1 pair)*

MYR100.38

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR100.38

*price indicative

RS Stock No.:
197-4510
Mfr. Part No.:
6049409
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

9

Lining Material

Carbon Steel

Material

Bamboo, Glass, Polyamide, High Performance Polyethylene

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Safety Standard

EN 407, EN 388:4X42C, EN 388:2016

Coating

Latex Foam

Series

C500 foam

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

ko-Tex Standard 100, EN388 2016 4X42C

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex C500 foam – the reliable cut protection glove


The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 foam is especially suitable for dry or slightly damp working conditions.

General features


• Cut protection glove with excellent wearer comfort
• Palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11

Comfort features


• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone

Protection features


• Certified to EN 388:2016 (4 X 4 2 C) and to EN 407 (X 1 X X X X)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Good grip in dry and slightly damp environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy