uvex C500 Green High Performance Polyethylene Work Gloves, Size 9, Latex Foam Coating
- RS Stock No.:
- 195-1586
- Mfr. Part No.:
- 6049209
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR103.39
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR103.39 |
*price indicative
- RS Stock No.:
- 195-1586
- Mfr. Part No.:
- 6049209
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Series | C500 | |
| Coating | Latex Foam | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Series C500 | ||
Coating Latex Foam | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex C500 wet – the damp-resistant cut protection glove
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This hi-tech protective glove combines all of these qualities with the highest level of cut protection, level 5/C.
General features
• Cut protection glove with excellent wearer comfort
• Palm and fingertips with High-Performance Elastomer (HPE) coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and fingertips with High-Performance Elastomer (HPE) coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (4 X 4 2 C) and to EN 407 (X 1 X X X X)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp and wet environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Very good grip in damp and wet environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
Related links
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 foam Green Bamboo Polyamide Size 9, Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
