uvex C500 Green High Performance Polyethylene Work Gloves, Size 9, Vinyl Coating
- RS Stock No.:
- 130-2377
- Mfr. Part No.:
- 6049909
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR99.77
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR99.77 |
*price indicative
- RS Stock No.:
- 130-2377
- Mfr. Part No.:
- 6049909
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Vinyl | |
| Series | C500 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Vinyl | ||
Series C500 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex C500 dry – the cut protection glove with excellent grip
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 dry with HPV grip dots guarantees outstanding tactile sensation, flexibility and grip.
General features
• Cut protection glove with excellent wearer comfort
• Palm and fingers with High-Performance Vinyl (HPV) grip
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and fingers with High-Performance Vinyl (HPV) grip
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (X X 4 X C)
• Excellent grip in dry environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• Excellent grip in dry environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
Related links
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Vinyl Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 XG Grey Bamboo Viscose Fibreglass Work Gloves
