uvex 60494 Green High Performance Polyethylene, Bamboo, Glass, Polyamide Work Gloves, Size 8, Latex Foam Coating
- RS Stock No.:
- 197-4509
- Mfr. Part No.:
- 6049408
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR103.33
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR103.33 |
*price indicative
- RS Stock No.:
- 197-4509
- Mfr. Part No.:
- 6049408
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene, Bamboo, Glass, Polyamide | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Series | 60494 | |
| Number of Gloves | 2 | |
| Coating | Latex Foam | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388, EN 407, EN 388:2016 4X42C | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene, Bamboo, Glass, Polyamide | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Series 60494 | ||
Number of Gloves 2 | ||
Coating Latex Foam | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388, EN 407, EN 388:2016 4X42C | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex C500 foam – the reliable cut protection glove
The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 foam is especially suitable for dry or slightly damp working conditions.
General features
• Cut protection glove with excellent wearer comfort
• Palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
• Palm and fingertips with High-Performance Elastomer (HPE) and soft-grip foam coating
• Colour: lime, anthracite
• Available in sizes: 7 to 11
Comfort features
• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone
Protection features
• Certified to EN 388:2016 (4 X 4 2 C) and to EN 407 (X 1 X X X X)
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Good grip in dry and slightly damp environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
• Outstanding mechanical abrasion resistance thanks to the soft-grip coating
• Good grip in dry and slightly damp environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
Related links
- uvex C500 foam Green Bamboo Polyamide Size 9, Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- uvex C500 XG Grey Bamboo Viscose Fibreglass Work Gloves
- uvex C500 wet Lime Grey Bamboo Viscose Polyamide Work
- uvex C500 foam Grey Lime Polyamide Bamboo Viscose Work
- uvex C500 foam Lime Bamboo Polyamide Work Gloves Foam Coating
