Ansell AlphaTec 87-320 Orange Natural Latex rubber Flocked-Lined Natural Rubber Gloves, Size 10, Latex, Natural Rubber
- RS Stock No.:
- 876-808
- Mfr. Part No.:
- 87320100-PAIR
- Manufacturer:
- Ansell
N
Subtotal (1 box of 12 pairs)*
MYR202.47
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR202.47 | MYR16.873 |
*price indicative
- RS Stock No.:
- 876-808
- Mfr. Part No.:
- 87320100-PAIR
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Flocked-Lined Natural Rubber Gloves | |
| Material | Natural Latex rubber | |
| Lining Material | Cotton Flock | |
| Colour | Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Latex, Natural Rubber | |
| Series | AlphaTec 87-320 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Flocked-Lined Natural Rubber Gloves | ||
Material Natural Latex rubber | ||
Lining Material Cotton Flock | ||
Colour Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Latex, Natural Rubber | ||
Series AlphaTec 87-320 | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Standards/Approvals EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell protective glove offers lightweight natural rubber protection, designed for enhanced comfort and flexibility during food handling tasks. Its flocked lining ensures a snug fit while promoting food compliance across various applications.
Beaded cuff enhances ease of wear and provides tear resistance
Food-safe rubber construction ensures compliance for food contact applications
Abrasion-resistant material delivers durability for low-hazard work environments
100% cotton flock lining enhances comfort and flexibility for light-duty tasks
Versatile for use in food processing, agriculture, and janitorial settings
Related links
- Ansell AlphaTec 87-320 Orange Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87- 195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
