Ansell AlphaTec 87-195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves, Size 10, Latex, Natural Rubber

N

Subtotal (1 box of 12 pairs)*

MYR56.97

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR56.97MYR4.748

*price indicative

RS Stock No.:
838-314
Mfr. Part No.:
87195110BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Flocked-Lined Natural Rubber Gloves

Size

10

Material

Natural Latex rubber

Lining Material

Cotton Flock

Colour

Blue

EN 388 Abrasion

1

EN 388 Tear

1

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Series

AlphaTec 87-195

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Coating

Latex, Natural Rubber

Standards/Approvals

EN ISO 374-5

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell AlphaTec is an ultra-lightweight natural rubber glove designed for optimal food handling. It offers exceptional tactile sensitivity and comfort, making it Ideal for various applications that require precision and safety.

EU and FDA certified for food handling compliance

Specially treated to minimise the risk of allergic reactions

100% cotton-flocked lining enhances moisture absorbency and comfort

Provides EN 374 Type B chemical protection against mild acids, oils, and detergents

Super-thin construction ensures high tactile sensitivity for precise handling

Ultra-lightweight design promotes dexterity and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy