Ansell AlphaTec 87-320 Orange Natural Latex rubber Flocked-Lined Natural Rubber Gloves, Size 9, Latex, Natural Rubber

N

Subtotal (1 box of 12 pairs)*

MYR202.47

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR202.47MYR16.873

*price indicative

RS Stock No.:
876-807
Mfr. Part No.:
87320090-PAIR
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Flocked-Lined Natural Rubber Gloves

Size

9

Lining Material

Cotton Flock

Material

Natural Latex rubber

Colour

Orange

EN 388 Abrasion

1

EN 388 Tear

1

Coating

Latex, Natural Rubber

Number of Gloves

12

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

AlphaTec 87-320

EN 374 Chemical

Yes

Standards/Approvals

EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell AlphaTec lightweight natural rubber glove is designed for optimal comfort and flexibility during low-hazard tasks in food applications. Its flocked lining adds convenience and compliance for food handling environments.

Beaded cuff ensures easy wear and tear resistance

Food-safe design supports compliance in various food handling applications

Abrasion-resistant material provides durability for low-hazard tasks

Flocked lining enhances comfort and flexibility for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy