Traffi TG1110 Red Elastane Gloves, Size 6, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

MYR141.47

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR141.47MYR14.147

*price indicative

RS Stock No.:
849-842
Mfr. Part No.:
TG1110 - 6
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Gloves

Material

Elastane

Lining Material

Elastane

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Series

TG1110

Coating

Nitrile

Number of Gloves

10

Safety Standard

ANSI/ISEA 105

Resistance Features

Cold Protection

Standards/Approvals

EN 388:2016

COO (Country of Origin):
VN
The Traffi Cut A machine-knitted glove engineered for precision and durability. Featuring a breathable sandy nitrile Palm coating, it provides exceptional grip and high abrasion resistance for demanding general-purpose tasks in dry or oily conditions.

Silk-finished sandy nitrile coating delivers high-performance handling in wet, dry, or oily environments

High abrasion resistance extends the product lifespan, reducing replacement frequency and downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy