Traffi TG1110 Red Elastane Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 765-622
- Mfr. Part No.:
- TG1110 - 7
- Manufacturer:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-622
- Mfr. Part No.:
- TG1110 - 7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | TG1110 | |
| Coating | Nitrile | |
| Resistance Features | Cold Protection | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI/ISEA 105 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 7 | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series TG1110 | ||
Coating Nitrile | ||
Resistance Features Cold Protection | ||
Number of Gloves 10 | ||
Safety Standard ANSI/ISEA 105 | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- VN
The Traffi Cut A machine-knitted glove engineered for precision and durability. Featuring a breathable sandy nitrile Palm coating, it provides exceptional grip and high abrasion resistance for demanding general-purpose tasks in dry or oily conditions.
Silk-finished sandy nitrile coating delivers high-performance handling in wet, dry, or oily environments
High abrasion resistance extends the product lifespan, reducing replacement frequency and downtime
Related links
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG5550 Green Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 7, Nitrile Coating
