Traffi TG1110 Red Elastane Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 849-844
- Mfr. Part No.:
- TG1110 - 8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR141.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 166 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.47 | MYR14.147 |
*price indicative
- RS Stock No.:
- 849-844
- Mfr. Part No.:
- TG1110 - 8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Cold Protection | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | TG1110 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 8 | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Cold Protection | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series TG1110 | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- VN
The Traffi Cut A machine-knitted glove engineered for precision and durability. Featuring a breathable sandy nitrile Palm coating, it provides exceptional grip and high abrasion resistance for demanding general-purpose tasks in dry or oily conditions.
Silk-finished sandy nitrile coating delivers high-performance handling in wet, dry, or oily environments
High abrasion resistance extends the product lifespan, reducing replacement frequency and downtime
Related links
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG1895 Red Elastane Size 8, Nitrile Foam Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
