Traffi TG5660 Green Goat Grain Leather, Polyester Fabric Glove, Size 8, Leather Coating
- RS Stock No.:
- 849-789
- Mfr. Part No.:
- TG5660 - 8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR2,302.13
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,302.13 | MYR230.213 |
*price indicative
- RS Stock No.:
- 849-789
- Mfr. Part No.:
- TG5660 - 8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 8 | |
| Material | Goat Grain Leather, Polyester Fabric | |
| Lining Material | Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | ANSI/ISEA 105 | |
| Number of Gloves | 10 | |
| Series | TG5660 | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 8 | ||
Material Goat Grain Leather, Polyester Fabric | ||
Lining Material Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard ANSI/ISEA 105 | ||
Number of Gloves 10 | ||
Series TG5660 | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105:2016 | ||
- COO (Country of Origin):
- PK
The Traffi Premium Goat Leather Roping Glove is designed for rope handling and rope access users seeking superior performance, durability, and comfort.
Premium quality tacky goat leather in Palm offers durability and a good grip
It molds to the hand over time, providing a custom fit
Fourchettes are MADE from synthetic leather to maintain flexibility and durability
Inner backing with high strength densely knitted aramid fabric to enhanced durability and resistance to wear and tear
Related links
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
