Traffi TG2080 Amber Leather Glove, Size 8, Leather Coating
- RS Stock No.:
- 849-817
- Mfr. Part No.:
- A-TG2080-AM-8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,287.47
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,287.47 | MYR128.747 |
*price indicative
- RS Stock No.:
- 849-817
- Mfr. Part No.:
- A-TG2080-AM-8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG2080 | |
| Resistance Features | Cut Level B | |
| Coating | Leather | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Glove | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG2080 | ||
Resistance Features Cut Level B | ||
Coating Leather | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove is engineered for reliable protection in welding and metalwork tasks, ensuring safety against moderate cuts, heat, and abrasion through its Durable materials and design.
Provides reliable protection against moderate cut hazards
Made from high-quality cow split leather
Features a cotton insulated lining to prevent heat transfer
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
