Traffi TG1180 Red Leather Glove, Size 8, Leather Coating
- RS Stock No.:
- 849-887
- Mfr. Part No.:
- A-TG1180-RD-8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,007.46
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,007.46 | MYR100.746 |
*price indicative
- RS Stock No.:
- 849-887
- Mfr. Part No.:
- A-TG1180-RD-8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 8 | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Series | TG1180 | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 8 | ||
Material Leather | ||
Lining Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Series TG1180 | ||
Number of Gloves 10 | ||
Coating Leather | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is designed for precision welding, offering exceptional dexterity alongside enhanced heat resistance for optimum protection during welding tasks.
Crafted from premium goat grain leather for superior dexterity and tactile sensitivity
Reinforced cow split leather cuffs provide durability and robust protection against welding spatter
Extended cuff length offers additional coverage for the wrist and lower forearm
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
