Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 838-476
- Mfr. Part No.:
- 11584100
- Manufacturer:
- Ansell
N
Subtotal (1 box of 12 pairs)*
MYR1,360.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,360.59 | MYR113.383 |
*price indicative
- RS Stock No.:
- 838-476
- Mfr. Part No.:
- 11584100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 10 | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | HyFlex 11-584 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 10 | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series HyFlex 11-584 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell high-tactility glove is designed for elevated cut risks, offering exceptional comfort and precision in handling Sharp objects and components, making it Ideal for various industrial applications requiring safety and dexterity.
Engineered with AEROFIT coating for improved tactility and control
Breathable 21-gauge liner provides all-day comfort during precision tasks
Next-generation INTERCEPT yarn ensures reliable cut resistance
Certified skin-friendly and touchscreen compatible for enhanced usability
Productivity-enhancing design enables 87% Faster precision work
Related links
- Ansell HyFlex 11-584 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
