Tegera TEGERA Colourless PVC Work Gloves, Size 8 240mm

Subtotal (1 box of 100 units)*

MYR67.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR67.45MYR0.675

*price indicative

RS Stock No.:
128-786
Mfr. Part No.:
825A-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

PVC

Colour

Colourless

Overall Length

240mm

Series

TEGERA

Number of Gloves

50

Resistance Features

Waterproof

Standards/Approvals

EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, CE, EAC, EN ISO 21420:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited Thin Disposable PVC glove provides a natural fit, ESD protection, and a smooth finish, making it perfect for tasks such as food preparation, light duty cleaning, and general maintenance. It supports touchscreen functionality, allowing users to operate smartphones without needing to remove the gloves.

Waterproof

Latex free

Flexible

Conforms with IEC 61340-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy