Tegera TEGERA Yellow, Black Spandex, Nylon Work Gloves, Size 9, Nitrile, Polyurethane Coating
- RS Stock No.:
- 128-753
- Mfr. Part No.:
- 8801-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR202.79
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR202.79 | MYR33.798 |
*price indicative
- RS Stock No.:
- 128-753
- Mfr. Part No.:
- 8801-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon, Spandex | |
| Material | Spandex, Nylon | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Fine Assembly | |
| Number of Gloves | 6 | |
| Coating | Nitrile, Polyurethane | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon, Spandex | ||
Material Spandex, Nylon | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Fine Assembly | ||
Number of Gloves 6 | ||
Coating Nitrile, Polyurethane | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Yellow Nylon Work Gloves Nitrile, Polyurethane Coating
- Tegera TEGERA Yellow Nylon Work Gloves Nitrile, Polyurethane Coating
- Tegera TEGERA Yellow Size 9 Nitrile Polyurethane Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile, Polyurethane Coating
- Tegera 8801 Yellow Elastane Work Gloves Nitrile Polyurethane Coating
- Tegera 6 Yellow Nylon Work Gloves Nitrile Foam Nitrile Coating
- Tegera TEGERA Black Fibreglass Nylon Size 9 Polyurethane
- Tegera TEGERA Black Nylon Work Gloves Polyurethane, Nitrile Coating
