Tegera 8801 Yellow, Black Nylon, Elastane Work Gloves, Nitrile, Nitrile, Polyurethane, Polyurethane Coating
- RS Stock No.:
- 128-747
- Mfr. Part No.:
- 8801-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR195.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR195.19 | MYR32.532 |
*price indicative
- RS Stock No.:
- 128-747
- Mfr. Part No.:
- 8801-5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon, Elastane | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388:2016+A1:2018 4121X, EN 407:2020, TP TC 019:2011, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Series | 8801 | |
| Coating | Nitrile, Nitrile, Polyurethane, Polyurethane | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon, Elastane | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388:2016+A1:2018 4121X, EN 407:2020, TP TC 019:2011, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Series 8801 | ||
Coating Nitrile, Nitrile, Polyurethane, Polyurethane | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 8801 Black Elastane Work Gloves Nitrile Polyurethane, Polyurethane Coating
- Tegera TEGERA Yellow Nylon Work Gloves Nitrile, Polyurethane Coating
- Tegera 8802 Yellow Textile Gloves Nitrile Polyurethane, Polyurethane Coating
- Tegera TEGERA Yellow Size 9 Nitrile Polyurethane Coating
- Tegera 8802 Yellow Textile Gloves Nitrile Polyurethane, Polyurethane Coating
- Tegera 8802 Black Nylon Gloves Nitrile Polyurethane, Polyurethane Coating
- Tegera TEGERA Black Size 10 Nitrile Polyurethane Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile, Polyurethane Coating
