Tegera Black Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane,

Subtotal (1 pack of 6 pairs)*

MYR752.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR752.59MYR125.432

*price indicative

RS Stock No.:
128-194
Mfr. Part No.:
8814-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Glove

Size

10

Material

Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN

Number of Gloves

12

Resistance Features

Cut Protection

Coating

Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 407:2020 (No flame protection) X1XXXX EN 388:2016+A1:2018 4X43F EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links