Tegera 810 Yellow, Black Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Elastane, Elastane Gloves, Size 9, Nitrile,
- RS Stock No.:
- 128-172
- Mfr. Part No.:
- 8810-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR309.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR309.25 | MYR51.542 |
*price indicative
- RS Stock No.:
- 128-172
- Mfr. Part No.:
- 8810-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Elastane, Elastane | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Construction | |
| Safety Standard | EN ISO 21420:2020, EN 407:2020, EN | |
| Series | 810 | |
| Number of Gloves | 12 | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 9 | ||
Material Acrylic, Acrylic, Fleece, Fleece, Nylon, Nylon, Elastane, Elastane | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Construction | ||
Safety Standard EN ISO 21420:2020, EN 407:2020, EN | ||
Series 810 | ||
Number of Gloves 12 | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 810 Black Acrylic Fleece Nylon Spandex Gloves Nitrile,
- Tegera TEGERA Black Acrylic Fleece Nylon Spandex Gloves Nitrile,
- Tegera 810 Black Fleece Spandex Work Gloves Nitrile Nitrile
- Tegera 8810 Black Fleece Spandex Work Gloves Nitrile Nitrile
- Tegera TEGERA Yellow Fleece Spandex Work Gloves Nitrile Foam
- Tegera TEGERA Yellow Fleece Nylon Work Gloves Smart Power Selector Nitrile
- Tegera TEGERA Black Fleece Acrylic Work Gloves Nitrile Foam
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 9, Nitrile
