Tegera 810 Black, Yellow Acrylic, Fleece, Nylon, Elastane Work Gloves, Size 7, Nitrile, Nitrile, Nitrile, Polyurethane,
- RS Stock No.:
- 128-169
- Mfr. Part No.:
- 8810-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR321.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR321.92 | MYR53.653 |
*price indicative
- RS Stock No.:
- 128-169
- Mfr. Part No.:
- 8810-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Fleece, Nylon, Elastane | |
| Lining Material | Nylon | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN ISO 21420:2020, EN 407:2020, EN | |
| Series | 810 | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Acrylic, Fleece, Nylon, Elastane | ||
Lining Material Nylon | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN ISO 21420:2020, EN 407:2020, EN | ||
Series 810 | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 810 Black Acrylic Fleece Nylon Spandex Gloves Nitrile,
- Tegera 8810 Black Fleece Spandex Work Gloves Nitrile Nitrile
- Tegera 810 Yellow Acrylic Fleece Nylon Spandex Gloves Nitrile,
- Tegera TEGERA Black Acrylic Fleece Nylon Spandex Gloves Nitrile,
- Tegera TEGERA Yellow Fleece Spandex Work Gloves Nitrile Foam
- Tegera TEGERA Yellow Spandex Nylon Work Gloves Nitrile Foam
- Tegera 683A Black Polyester (Liner) Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves XXL Nitrile Polyurethane
